Processors & Microcontrollers
Microcontrollers, also referred to as MCUs (microcontroller units), are embedded semiconductor devices used in circuit board design. They are essentially a computer within an integrated circuit (IC). Microcontrollers are mostly used in single-function embedded applications, unlike microprocessors which are designed for general-purpose work in Personal Computers, Tablets and Smartphones. Microcontrollers are limited in their clock speed compared to microprocessors by the relative slowness of their non-volatile Flash program memory. Learn more in our microcontrollers guide.What are Microcontrollers made up of?Microcontrollers contain single or multiple processors, plus memory and I/O peripherals. These peripherals include timers, ADCs (analogue-to-digital converters) and DACs (digital-to-analogue converters).What does 8-bit mean?Microcontrollers have a data bus width which describes the amount of data the MCU can process at a time. For example, an 8-bit microcontroller can process 8 bits at one time. Popular data bus widths include 8-bit, 16-bit and 32-bit MCUs.What packages are available for Microcontrollers?MCUs come in standard chip packages with various pin counts. Package types include:LQFPPDIPQFNSOICSSOPTQFPTSSOPWhat are ARM processor cores?Microcontrollers often contain an ARM microprocessor core. ARM represents an architecture developed by ARM Holdings, which is used by other companies to manufacture microprocessors and other devices such as System-on-Chip (SoCs).Cortex-M0Cortex-M0+Cortex-M1Cortex-M3Cortex-M4Cortex-M7Cortex-M23Cortex-M33Cortex-M35PWhere are microcontrollers used?MCUs can be found in many technologies and any electronic device containing a sensor, a display, a user interface and a programmable output control or actuator is likely to feature an MCU. They can be found in the following areas:ComputersAutomotiveRoboticsAutomationMedical equipmentHome appliancesIoT devices
-
STMicroelectronics STM32F302CCT6, 32bit ARM Cortex M4 Microcontroller, STM32F, 72MHz, 256 kB Flash, 48-Pin LQFP
IDR214,709.83Pack (1 Pack of 2) -
STMicroelectronics STM32F303CCT6, 32bit ARM Cortex M4 Microcontroller, STM32, 72MHz, 256 kB Flash, 48-Pin LQFP
IDR239,883.43Pack (1 Pack of 2) -
STMicroelectronics STM32F405RGT6, 32bit ARM Cortex M4F Microcontroller, STM32F, 168MHz, 1.024 MB Flash, 64-Pin LQFP
IDR200,339.90 -
STMicroelectronics STM32F407VGT6, 32bit ARM Cortex M4F Microcontroller, STM32F, 168MHz, 1.024 MB Flash, 100-Pin LQFP
IDR214,080.49 -
STMicroelectronics STM32F407ZGT6, 32bit ARM Cortex M4F Microcontroller, STM32F, 168MHz, 1.024 MB Flash, 144-Pin LQFP
IDR227,925.97 -
STMicroelectronics STM32F411CEU6, 32bit ARM Cortex M4 Microcontroller, STM32, 100MHz, 512 kB Flash, 48-Pin UFQFPN
IDR120,623.50 -
STMicroelectronics STM32F411RET6, 32bit ARM Cortex M4 Microcontroller, STM32, 100MHz, 512 kB Flash, 64-Pin LQFP
IDR131,322.28 -
STMicroelectronics STM32F746ZGT6, 32bit ARM Cortex M7 Microcontroller, STM32F, 216MHz, 1.024 MB Flash, OTP, 144-Pin LQFP
IDR277,329.16 -
STMicroelectronics STM32F767ZIT6, 32bit ARM Cortex M7 Microcontroller, STM32, 216MHz, 2.048 MB Flash, 144-Pin LQFP
IDR290,020.85 -
STMicroelectronics STM32G030C6T6, 32bit ARM Cortex M0+ Microcontroller, STM32, 64MHz, 32 kB Flash, 48-Pin LQFP
IDR282,678.55Pack (1 Pack of 10) -
STMicroelectronics STM32G030K6T6, 32bit ARM Cortex M0+ Microcontroller, STM32, 64MHz, 32 kB Flash, 32-Pin LQFP
IDR260,022.31Tray (1 Tray of 10) -
STMicroelectronics STM32G070CBT6, 32bit ARM Cortex M0 Microcontroller, STM32, 64MHz, 128 kB Flash, 48-Pin LQFP
IDR211,772.91Tray (1 Tray of 5) -
STMicroelectronics STM32G484RET6, 32bit ARM Cortex M4 Microcontroller, STM32, 170MHz, 512 kB Flash, 64-Pin LQFP
IDR154,922.53 -
STMicroelectronics STM32H753IIT6, 32bit ARM Cortex M7 Microcontroller, STM32H7, 400MHz, 2 MB Flash, 176-Pin LQFP
IDR285,405.69 -
STMicroelectronics STM32L051K8T6, 32bit ARM Cortex M0+ Microcontroller, STM32, 32MHz, 64 kB Flash, 32-Pin LQFP
IDR131,322.28Pack (1 Pack of 2) -
STMicroelectronics STM32MP157AAA3 Microcontroller, 650MHz LFBG
IDR31,316,168.18Tray (1 Tray of 84) -
STMicroelectronics STM8L101F2P6, 8bit STM8 Microcontroller, STM8L, 16MHz, 4 kB Flash, 20-Pin TSSOP
IDR54,542.80Tray (1 Tray of 2) -
Zilog Z8F0822SJ020SG, 8bit Z8 Microcontroller, Z8 Encore! XP, 20MHz, 8 kB Flash, 28-Pin SOIC
IDR74,576.79