Kern Weighing Scale, 320g Weight Capacity Type B – North American 3-pin, Type C – European Plug, Type G – British 3-pin

RS Stock No.:
1363432
Mfr. Prt No.:
ABT 320-4NM
Brand:
Kern

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1363432
Product description Kern Weighing Scale, 320g Weight Capacity Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin
Manufacturer / Brand Kern
Manufacturer part number ABT 320-4NM
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
RS stock number 1363432
Product description Kern Weighing Scale, 320g Weight Capacity Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin
Manufacturer / Brand Kern
Manufacturer part number ABT 320-4NM

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 1, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: PH


Product Details

Kern ABT Series Analytical Balances

Kern ABT Series Analytical balances with high quality single-cell weighing system.

Single-cell advanced technology:

• Fully automatic manufactured weighing cell from one piece of material
• Stable temperature behaviour
• Short Stabilisation Time: Steady weight values within approx. 3 sec under laboratory conditions
• Shock proof construction
• High corner load performance

Features and Benefits

• Automatic internal adjustment in the case of a change in temperature >0.5°C and time-controlled every 4 hours
• Dosage aid: High-stability mode and other filter settings can be selected
• Simple recipe weighing and documenting with a combined tare/print function
• Identification Number: 4 digits, printed on calibration protocol freely programmable
• Automatic data output to the PC/printer each time the balance has obtained a stable weighing result


Specifications

Attribute Value
Brand Kern
Interface Type RS232
Minimum Operating Temperature +10 °C
Parts Counting Yes
Weighing Capacity 320 g
Model Number p ABT 320-4NM
Net Weight 7 kg
Maximum Operating Temperature +30 °C
Plug Type Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin
Resolution 0.1 mg
Weighpan Diameter 80 mm
Checking stock...
IDR
52,274,973.31
Out of stock
Price Each
Unit(s)Per Unit(IDR)
152,274,973.31
*price per unit indicative
"Kern Weighing Scale, 320g Weight Capacity Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda