Vishay Single Layer Ceramic Capacitor (SLCC) 300pF 1kV dc ±10% X5F Dielectric, 562R, Through Hole +105°C Max Op. Temp.

RS Stock No.:
8313017
Mfr. Prt No.:
562R10TST30
Brand:
Vishay

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8313017
Product description Vishay Single Layer Ceramic Capacitor (SLCC) 300pF 1kV dc ±10% X5F Dielectric, 562R, Through Hole +105°C Max Op. Temp.
Manufacturer / Brand Vishay
Manufacturer part number 562R10TST30
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
RS stock number 8313017
Product description Vishay Single Layer Ceramic Capacitor (SLCC) 300pF 1kV dc ±10% X5F Dielectric, 562R, Through Hole +105°C Max Op. Temp.
Manufacturer / Brand Vishay
Manufacturer part number 562R10TST30

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 18, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

X7R Dielectric

562R Series Ceramic Capacitors

The Vishay 562R series of singlelayer DC ceramic disc capacitors are designed for use in bypassing, resonant circuits, coupling and other DC applications where high stability is required. The capacitors consist of a ceramic disc, with both sides silver plated and coated with a flame retardant epoxy resin.

High capacitance with small size
Low losses
High reliability
Tinned copper radial leads


Specifications

Attribute Value
Brand Vishay
Terminal Type Radial
Diameter 6.4 mm
Tolerance Minus -10 %
Dielectric X5F
Tolerance ±10 %
Capacitance 300 pF
Series 562R
Mounting Type Through Hole
Maximum Operating Temperature +105 °C
Dimensions 6.4 (Dia.) x 38.4 mm
Voltage 1 kV dc
Tolerance Plus +10 %
Depth 4 mm
Minimum Operating Temperature -55 °C
Dielectric Material Family Ceramic
Capacitor Family Single Layer
Checking stock...
IDR
18,250.86
Out of stock
Price Each
Unit(s)Per Unit(IDR)
118,250.86
*price per unit indicative
"Vishay Single Layer Ceramic Capacitor (SLCC) 300pF 1kV dc ±10% X5F Dielectric, 562R, Through Hole +105°C Max Op. Temp." added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda