CERAMICCAP 200PFTOL 10%1000 VDCRADIALX5F

RS Stock No.:
8313001
Brand:
Vishay
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
RS stock number 8313001
Product description CERAMICCAP 200PFTOL 10%1000 VDCRADIALX5F
Manufacturer / Brand Vishay

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 14, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

X7R Dielectric

562R Series Ceramic Capacitors

The Vishay 562R series of singlelayer DC ceramic disc capacitors are designed for use in bypassing, resonant circuits, coupling and other DC applications where high stability is required. The capacitors consist of a ceramic disc, with both sides silver plated and coated with a flame retardant epoxy resin.

High capacitance with small size
Low losses
High reliability
Tinned copper radial leads


Specifications

Attribute Value
Brand Vishay
Capacitance 200 pF
Series 562R
Mounting Type Through Hole
Maximum Operating Temperature +105 °C
Voltage 1 kV dc
Tolerance Plus +10 %
Depth 4 mm
Minimum Operating Temperature -55 °C
Terminal Type Radial
Dimensions 6.4 (Dia.) x 38.4 mm
Diameter 6.4 mm
Tolerance Minus -10 %
Dielectric X5F
Tolerance ±10 %
Dielectric Material Family Ceramic
Capacitor Family Single Layer
Checking stock...
IDR
9,125.43
Out of stock
Price Each
Unit(s)Per Unit(IDR)
19,125.43
*price per unit indicative
"CERAMICCAP 200PFTOL 10%1000 VDCRADIALX5F" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda