Switchcraft 2.5 mm Cable Mount Mono Plug, 2Pole 125A

RS Stock No.:
8786884
Mfr. Prt No.:
850X
Brand:
Switchcraft

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8786884
Product description Switchcraft 2.5 mm Cable Mount Mono Plug, 2Pole 125A
Manufacturer / Brand Switchcraft
Manufacturer part number 850X
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
RS stock number 8786884
Product description Switchcraft 2.5 mm Cable Mount Mono Plug, 2Pole 125A
Manufacturer / Brand Switchcraft
Manufacturer part number 850X

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 1, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

6.35mm (1/4") jack

2.5mm Micro Plugs

A series of micro plugs from Switchcraft. These subminiature phone plugs are extremely small, rugged and can be wired for open or closed circuit operation, mates with TR24 jacks. Internally keyed insulators interlock all parts and jack tip springs grip mating plugs. All models are highly reliable and excellent quality.


Specifications

Attribute Value
Brand Switchcraft
Gender Male
Size 2.5 mm
Mounting Type Cable Mount
Type Mono
Body Orientation Straight
Termination Method Solder
Contact Plating Nickel
Current Rating 125 A
Housing Material Copper Alloy
Voltage Rating 125 V ac
Colour Black
Contact Material Copper Alloy
No of Poles/ Way 2
Checking stock...
IDR
112,546.97
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1112,546.97
*price per unit indicative
"Switchcraft 2.5 mm Cable Mount Mono Plug, 2Pole 125A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda