Arduino, Leonardo with headers

RS Stock No.:
7617324
Mfr. Prt No.:
A000057
Brand:
Arduino

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7617324
Product description Arduino, Leonardo with headers
Manufacturer / Brand Arduino
Manufacturer part number A000057
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
RS stock number 7617324
Product description Arduino, Leonardo with headers
Manufacturer / Brand Arduino
Manufacturer part number A000057

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 8, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

Arduino AVR Development Boards

We have a range of Arduino boards at RS that feature an AVR ATmega microcontroller at the core. Most of the boards feature the 32u4 microcontroller with the Mega boards featuring the ATmega 2560 and the Uno/Nano boards featuring the ATmega328 microcontroller. These Arduino boards are designed to be used with Arduino IDE programming software.

Arduino Leonardo Development Boards

Arduino Leonardo Versions:

761-7324 with headers
761-7315 without headers

The Arduino Leonardo is a development board based on the ATmega32u4 microcontroller.

What else is on board?

ATmega32u4 Microcontroller
20 x digital I/O pins (7 can be used as PWM outputs)
12 x Analogue inputs
16MHz crystal oscillator
1 x microUSB
1 x power jack
1 x ICSP header
1 x reset button

Operating Voltage: 5V
FLASH Memory: 32 KB
SRAM: 2.5 KB
EEPROM: 1 KB
Dimensions: 68.6 x 53.3 mm

What is Arduino?

Arduino is an open-source electronics platform consisting of hardware and software. Every aspect is designed to be straightforward so you can learn to code or design a project, quickly and easily. It’s designed for students, programmers, designers, hobbyists and tinkerers.
The Arduino open-source software (IDE) is there to help too. It makes is much easier to write code and transfer it to your board.


Specifications

Attribute Value
Brand Arduino
Processor Part Number ATmega32u4
Product Name Leonardo with headers
Kit Classification Development Board
Checking stock...
IDR
316,243.35
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1316,243.35
*price per unit indicative
"Arduino, Leonardo with headers" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products