JST, PA Female Connector Housing, 2mm Pitch, 10 Way, 1 Row

RS Stock No.:
4766849
Mfr. Prt No.:
PAP-10V-S
Brand:
JST

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4766849
Product description JST, PA Female Connector Housing, 2mm Pitch, 10 Way, 1 Row
Manufacturer / Brand JST
Manufacturer part number PAP-10V-S
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
RS stock number 4766849
Product description JST, PA Female Connector Housing, 2mm Pitch, 10 Way, 1 Row
Manufacturer / Brand JST
Manufacturer part number PAP-10V-S

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 16, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

2.0 mm JST PA Range

The PA interconnection system on a 2.0mm pitch provides a secure wire to board connection with additional locking device feature. The thumb depress mechanism prevents accidental disconnection during assembly or as a result of vibration. Suitable for a wide range of applications where a secure anti-vibration connection is required.

JST PCB Connector Housings - PA Series

Our range of JST PCB Connector Housings form part of the PA series for connectors. These housings provide a quality receptacle for connectors when they are mounted to a printed circuit board. Common applications of these connector housings can vary, but they are commonly used within household appliances, industrial controls, and storage and networking systems.

Top entry and side entry headers available
Header has polarising guides for easy and secure insertion
Header pins are low insertion force

Features and Benefits

• 2 mm pitch
• Wire to board connection
• Additional locking features for secure connection to fittings
• Compact and durable
• UL File No. 60389, CSA File No. LR20812


Specifications

Attribute Value
Brand JST
Number of Contacts 10
Number of Rows 1
Pitch 2 mm
Gender Female
Mounting Type Cable Mount
Series PA
For Use With Crimp Connector
Body Orientation Straight
Length 22 mm
Width 5.8 mm
Housing Material Nylon
Checking stock...
IDR
34,823.48
IDR
22,446.46
Out of stock
Price Bag (1 Bag of 10)You save IDR 12,377.02 (35.5%)
Bag(s)Per Bag(IDR)Per Unit(IDR)
122,446.462,244.65
*price per unit indicative
"JST, PA Female Connector Housing, 2mm Pitch, 10 Way, 1 Row" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda