Test Connectors
Binding posts are chassis mounted connectors which allow for the connection of bare wires, spade lugs, banana connectors, or pin connectors. They are commonly used on electronic test equipment and contains a central threaded metal rod and a cap that screws down on that rod. The cap is usually insulated with plastic and colour coded: Red – active or positive terminal Black – inactive or negative terminal Green – earth (ground) terminalBinding posts allow the connection of various connections: Banana plugs Pin connectors Bare wire A lug terminal An alligator clipApplications include: Aerospace Defence Military Signal processing Audio Consumer Electronics Industrial
-
RS PRO 15A, Black, Red Binding Post - 7.2mm Hole Diameter
IDR41,011.99 -
Hirschmann Needle, Test Probe, 30 V ac, 60V dc, 2mm Tip Size
IDR56,221.04 -
Hirschmann Needle, Test Probe, 30 V ac, 60V dc, 2mm Tip Size
IDR67,129.60 -
-15.00%
RS PRO Test Probe, 3A
IDR96,708.58IDR74,262.12Pack (1 Pack of 5) -
Staubli 15A Binding Post With Brass Contacts and Nickel Plated - 2mm Hole Diameter
IDR76,359.92 -
Hirschmann Fixed, Test Probe, 60V dc, 16A, 2mm Tip Size
IDR76,569.70 -
Staubli 15A, Red Binding Post With Brass Contacts and Nickel Plated - 2mm Hole Diameter
IDR76,569.70 -
-42.70%
Fluke Red, Female Test Connector Adapter With Brass, Copper contacts and Gold, Nickel Plated
IDR146,846.00IDR77,199.04 -
-42.70%
Fluke Black, Female Test Connector Adapter With Brass, Copper contacts and Gold, Nickel Plated
IDR146,846.00IDR77,199.04 -
Hirschmann Fixed, Test Probe, 60V dc, 1A, 2mm Tip Size
IDR83,597.33 -
RS PRO 30A, Black, Red Binding Post and Gold Plated - 7.2mm Hole Diameter
IDR83,807.11 -
TP60VSG TERM CLEAR BLACK
IDR89,051.61 -
SOCKET, PKI 10 A, YE/GN
IDR89,471.17 -
Hirschmann Fixed, Test Probe, 50V ac, 3A, 2mm Tip Size
IDR103,526.43 -
Hirschmann Fixed, Test Probe, 50V ac, 3A, 2mm Tip Size
IDR103,945.99 -
Hirschmann Test & Measurement 35A, Red Binding Post With Brass Contacts and Gold Plated - 8mm Hole Diameter
IDR104,890.00 -
Hirschmann Test & Measurement 35A, Black Binding Post With Brass Contacts and Gold Plated - 8mm Hole Diameter
IDR104,890.00 -
Mueller Electric 15A, Black Binding Post With Brass Contacts and Gold Plated - 9.53mm Hole Diameter
IDR104,994.89 -
RS PRO Test Pin 3A
IDR117,057.24Pack (1 Pack of 5) -
Hirschmann Test & Measurement 35A, Blue Binding Post With Brass Contacts and Gold Plated - 8mm Hole Diameter
IDR119,889.27 -
Hirschmann Test & Measurement 35A, Yellow Binding Post With Brass Contacts and Gold Plated - 8mm Hole Diameter
IDR120,308.83 -
Hirschmann Test & Measurement 35A, Green Binding Post With Brass Contacts and Gold Plated - 8mm Hole Diameter
IDR122,301.74 -
Staubli Spring Loaded, Test Probe, 1kV, 1A, 2mm Tip Size
IDR155,761.65 -
Hirschmann Fixed, Test Probe, 30 V ac, 60V dc, 1mm Tip Size
IDR159,223.02