Connector Wire & Interface Seals
A splice connector consists of a plastic clip that has a sharp metal insert that will safely cut through the plastic insulating jackets of two wires and crimps them together. Splice Connectors are used to make quick splices or connections with two or more pieces of wire. These splices are normally crimped or soldered so that the power conducted from the source cable to the next cable is transferred at inacceptable conductivity and pull-out resistance performance level.Types of splice connectors:Crimp Butt Splice TerminalCrimp Closed End TerminalCrimp Barrel Foil TerminalPush Wire Terminal Frequently asked QuestionsWhat are Crimp Butt Splice TerminalsCrimp butt splice terminals are tube-shaped connectors with two crimps for joining wires in-line. They typically consist of a metal tube that’s usually encased in an insulated covering. Crimp butt splice terminals can be used to either change, lengthen or repair conductors in an electrical circuit.How Do Crimp Butt Splice Terminals Work ?Crimp butt splice terminals are attached by inserting the stripped ends of two stranded wires into both ends of the terminal. A crimping tool is then used to crimp both ends to ensure a tight connection between the wires.What are Crimp Closed-End Connectors used for?Crimp closed-end connectors are used to terminate wires as well as seal them from oxygen and moisture, which would otherwise cause corrosion. Terminators in electronic transmission lines prevent reflections that would occur at unterminated transmission lines, which can lead to distortions like video ghosting in analogue signal systems.Crimp closed-end connectors come in a wide range of fixed sizes for wires of different diameters. There also are adjustable ones that provide more flexibility.
-
Delphi, Metri-Pack Cable Seal
IDR168,453.34Pack (1 Pack of 100) -
-15.30%
Delphi, Metri-Pack Cable Seal
IDR147,685.12IDR35,557.71Pack (1 Pack of 100) -
Delphi, Metri-Pack Cable Seal
IDR65,346.47Pack (1 Pack of 100) -
Delphi, Metri-Pack Cable Seal
IDR181,354.81Pack (1 Pack of 100) -
Delphi, Metri-Pack Cavity Plug
IDR117,896.36Pack (1 Pack of 100) -
Deutsch, 0413 20 Way Seal Plug
IDR38,914.19Bag (1 Bag of 25) -
RS PRO Earth Tag for use with BNC Connectors, TNC Connectors
IDR42,165.78Pack (1 Pack of 5) -
TE Connectivity
IDR7,447.19 -
TE Connectivity
IDR8,915.65 -
TE Connectivity
IDR65,031.80Pack (1 Pack of 10) -
TE Connectivity
IDR52,549.89Pack (1 Pack of 10) -
TE Connectivity
IDR55,801.48Pack (1 Pack of 10) -
TE Connectivity
IDR68,807.84Pack (1 Pack of 10) -
TE Connectivity, Circular DIN Seal Plug
IDR9,020.54Pack (1 Pack of 10) -
TE Connectivity, Circular DIN Seal Plug
IDR9,649.88Pack (1 Pack of 10) -
TE Connectivity, Econoseal MKII Cavity Plug
IDR22,761.13Pack (1 Pack of 10) -
TE Connectivity, Heavy Duty Sealed Connector Series (HDSCS ) Cavity Plug
IDR34,508.81Bag (1 Bag of 50) -
TE Connectivity, Heavy Duty Sealed Connector Series (HDSCS ) Cavity Plug
IDR46,676.05Bag (1 Bag of 50) -
TE Connectivity, Heavy Duty Sealed Connector Series (HDSCS ) Wire Seal
IDR1,116,029.60Bag (1 Bag of 1000) -
TE Connectivity, Heavy Duty Sealed Connector Series (HDSCS ) Wire Seal
IDR14,160.15Pack (1 Pack of 10) -
TE Connectivity, Heavy Duty Sealed Connector Series (HDSCS ) Wire Seal
IDR8,391.20Pack (1 Pack of 10) -
TE Connectivity, MATE N LOK Connector Seal 794274-1
IDR80,555.52Pack (1 Pack of 10) -
TE Connectivity, MATE-N-LOK Connector Seal 794272-1
IDR64,822.02Pack (1 Pack of 10) -
TE Connectivity, MCP Wire Seal
IDR87,897.82Pack (1 Pack of 50)