Wire Housings & Plugs
Crimp housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another or to allow a cable to be connected to a PCB. How do crimp housings work? Crimp housings are moulded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the crimp housings, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow. Types of crimp housings The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.
-
Molex, SPOX Female Connector Housing, 5.08mm Pitch, 3 Way, 1 Row
IDR62,409.55Bag (1 Bag of 10) -
Molex, SPOX Female Connector Housing, 5.08mm Pitch, 5 Way, 1 Row
IDR22,341.57Pack (1 Pack of 10) -
Molex, SPOX Male Connector Housing, 2.5mm Pitch, 6 Way, 1 Row
IDR5,699,722.60Bag (1 Bag of 1000) -
Molex, STANDARD .093" Female Connector Housing, 6.7mm Pitch, 9 Way, 3 Row
IDR87,792.93Pack (1 Pack of 5) -
Molex, STANDARD .093" Male Connector Housing, 6.7mm Pitch, 2 Way, 1 Row
IDR90,834.74Pack (1 Pack of 10) -
Molex, STANDARD .093" Male Connector Housing, 6.7mm Pitch, 2 Way, 1 Row
IDR40,907.10Pack (1 Pack of 5) -
Molex, STANDARD .093" Male Connector Housing, 6.7mm Pitch, 6 Way, 2 Row
IDR12,796.58 -
Samtec, IPD1 Male Crimp Connector Housing, 2.54mm Pitch, 10 Way, 2 Row
IDR11,433.01 -
Samtec, IPD1 Male Crimp Connector Housing, 2.54mm Pitch, 12 Way, 2 Row
IDR12,586.80 -
Samtec, IPD1 Male Crimp Connector Housing, 2.54mm Pitch, 6 Way, 2 Row
IDR11,118.34 -
Samtec, IPD1 Male Crimp Connector Housing, 2.54mm Pitch, 8 Way, 2 Row
IDR12,586.80 -
Samtec, IPDI Male Crimp Connector Housing, 2.54mm Pitch, 4 Way, 1 Row
IDR110,029.61Pack (1 Pack of 10) -
Samtec, IPDI Male Crimp Connector Housing, 2.54mm Pitch, 5 Way, 1 Row
IDR21,224,491.50Pack (1 Pack of 1000) -
Samtec, ISDF Male Crimp Connector Housing, 1.27mm Pitch, 10 Way, 2 Row
IDR27,376.29 -
Samtec, ISDF Male Crimp Connector Housing, 1.27mm Pitch, 14 Way, 2 Row
IDR119,050.15Pack (1 Pack of 10) -
Samtec, ISDF Male Crimp Connector Housing, 1.27mm Pitch, 14 Way, 2 Row
IDR33,879.47 -
Samtec, ISDF Male Crimp Connector Housing, 1.27mm Pitch, 20 Way, 2 Row
IDR25,173.60 -
Souriau, SMS Female Connector Housing, 12 Way, 4 Row
IDR493,297.67Pack (1 Pack of 5) -
Souriau, SMS Female Connector Housing, 24 Way, 6 Row
IDR560,637.05Pack (1 Pack of 5) -
Souriau, SMS Female Connector Housing, 9 Way, 3 Row
IDR287,083.93Pack (1 Pack of 5) -
Stelvio Kontek, 48532480 Female Connector Housing, 2.54mm Pitch, 2 Way, 1 Row
IDR39,123.97Pack (1 Pack of 20) -
Swann-Morton, M22-30 Female Connector Housing, 2mm Pitch, 2 Way, 1 Row
IDR42,690.23Pack (1 Pack of 10) -
TE Connectivity, AMPMODU Female Connector Housing, 2.54mm Pitch, 8 Way, 2 Row
IDR12,694,836.70Box (1 Box of 500) -
-10.70%
TE Connectivity, AMPMODU HE14 Female Connector Housing, 2.54mm Pitch, 3 Way, 1 Row
IDR151,461.16IDR88,002.71Bag (1 Bag of 10)